Part Details for 787-1664 by WAGO Innovative Connections
Overview of 787-1664 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787-1664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W6316
|
Newark | Electronic Ckt Breaker, 4P, 10A, 24Vdc, Product Range:787 Series, Current Rating:-, No. Of Poles:4 Pole, Supply Voltage:24Vdc, Circuit Breaker Mounting:Din Rail, Load Current Max:10A, Trip Time:16Ms Rohs Compliant: Yes |Wago 787-1664 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.2500 / $289.0700 | Buy Now |
DISTI #
2946-787-1664-ND
|
DigiKey | ELECTRONIC CIRCUIT BREAKER, 4-CH Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$240.6270 / $288.7500 | Buy Now |
|
Future Electronics | Circuit Breaker 10A AC 24 V DC Not Included DIN Rail RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$231.6300 / $243.2100 | Buy Now |
|
Onlinecomponents.com | Electronic circuit breaker - 4-channel - 24 VDC - 2 ... 10 A RoHS: Compliant | 0 |
|
$226.9000 / $278.5700 | Buy Now |