Part Details for 787-6716/9700-000 by WAGO Innovative Connections
Overview of 787-6716/9700-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8671601EA | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog | |
5962-86716012A | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog | |
67996-716HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 787-6716/9700-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1878
|
Newark | Pluggable Connector, 7/8 Inch, 7/8 Inch, 5-Pole, Socket, Straight |Wago 787-6716/9700-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6300 / $99.9000 | Buy Now |
DISTI #
2946-787-6716/9700-000-ND
|
DigiKey | PLUGGABLE CONNECTOR, 7/8 INCH, 7 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$87.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$70.4300 | Buy Now |
|
Onlinecomponents.com | Pluggable connector, 7/8 inch - 7/8 inch - 5-pole - Socket, straight RoHS: Compliant | 0 |
|
$72.4400 / $98.5500 | Buy Now |