Part Details for 787013-1 by TE Connectivity
Overview of 787013-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 787013-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
787013-1-ND
|
DigiKey | 8 CIRC DIN RCPT W/GRND FINGERS Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
787013-1
|
Avnet Americas | Conn Shielded Circular DIN RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 787013-1) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | 70 |
|
$6.4972 / $10.5360 | Buy Now |
Part Details for 787013-1
787013-1 CAD Models
787013-1 Part Data Attributes
|
787013-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787013-1
TE Connectivity
Circular DIN Connector, 8 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pitch Circle Diameter | 7.01 mm | |
DIN Conformance | YES | |
EMI Shielded | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRINTED WIRING PIN | |
Total Number of Contacts | 8 |