Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Wire-Board Connector, Rcpt 50Pos 1.27Mm, Connector Type:Interface, Leaded Process Compatible:No, Mounting Type:Through Hole, No. Of Rows:2, Peak Reflow Compatible (260 C):No, Pitch Spacing:1.27Mm Rohs Compliant: No |Amp Te Connectivity 787082-5
RoHS:
Not Compliant
Min Qty:
720
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$6.7000
Buy Now
Details
DigiKey
CONN D-TYPE RCPT 50POS R/A SLDR
Min Qty:
1
Lead time:
15 Weeks
Container:
Tube
MARKETPLACE PRODUCT
1080 In Stock
10
$7.5200
50
$7.2300
200
$7.0900
720
$6.9500
$6.9500 / $7.5200
Buy Now
Details
DigiKey
CONN D-TYPE RCPT 50POS R/A SLDR
Min Qty:
1
Lead time:
15 Weeks
Container:
Tube
MARKETPLACE PRODUCT
27 In Stock
$13.7700
Buy Now
Details
DigiKey
CONN D-TYPE RCPT 50POS R/A SLDR
Min Qty:
1
Lead time:
15 Weeks
Container:
Tube
Temporarily Out of Stock
$7.8078
Buy Now
Details
Avnet Americas
Conn SCSI RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Tube - Rail/Tube (Alt: 787082-5)
RoHS:
Not Compliant
Min Qty:
720
Package Multiple:
360
Lead time:
12 Weeks, 4 Days
Container:
Tube
0
720
$6.9919
1,440
$6.7950
2,160
$6.5980
3,600
$6.4011
7,200
$6.2041
36,000
$6.0072
72,000
$5.8102
$5.8102 / $6.9919
Buy Now
Details
Mouser Electronics
D-Sub Standard Connectors 50P R/A RECPT ASSY W/BOARDLOCKS
RoHS:
Not Compliant
30
1
$15.0300
10
$12.7700
100
$12.2700
250
$8.4900
500
$6.9900
1,000
$6.6400
$6.6400 / $15.0300
Buy Now
Details
RS
50 50SR R/A RCPT ASSY, REDESIGN, PCB D-Sub Connectors | TE Connectivity 787082-5
Min Qty:
720
Package Multiple:
1
Lead time:
12 Weeks, 0 Days
Container:
Bulk
0
$9.5800
RFQ
Details
Bisco Industries
30
Buy Now
Details
Heilind Electronics
50 50SR R/A RCPT ASSYREDESIGN
Americas - 0 in Stock
720
$7.3492
1,020
$7.2410
$7.2410 / $7.3492
Buy Now
Details
Onlinecomponents.com
50 50SR R/A RCPT ASSY,REDESIGN
1085 In Stock
1
$9.0800
10
$8.2500
50
$8.0800
100
$7.9600
180
$7.8400
360
$7.7300
540
$7.6100
720
$7.5000
$7.5000 / $9.0800
Buy Now
Details
Verical
Conn SCSI RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
RoHS:
Not Compliant
Min Qty:
10
Package Multiple:
10
Americas - 1080
10
$7.0500
50
$6.9200
100
$6.7800
200
$6.6500
720
$6.5200
$6.5200 / $7.0500
Buy Now
Details
Bristol Electronics
824
RFQ
Details
Bristol Electronics
195
RFQ
Details
Bristol Electronics
138
RFQ
Details
Bristol Electronics
56
RFQ
Details
Bristol Electronics
5
RFQ
Details
Quest Components
Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch
440
1
$11.4075
108
$8.8725
226
$8.1120
$8.1120 / $11.4075
Buy Now
Details
Quest Components
Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch
308
1
$11.4075
108
$8.8725
226
$8.1120
$8.1120 / $11.4075
Buy Now
Details
Quest Components
Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch
180
1
$14.4000
85
$11.2000
180
$10.2400
$10.2400 / $14.4000
Buy Now
Details
Quest Components
Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch
148
1
$7.0560
15
$4.7040
54
$4.3512
$4.3512 / $7.0560
Buy Now
Details
Quest Components
Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch
110
1
$7.0560
15
$4.7040
54
$4.3512
$4.3512 / $7.0560
Buy Now
Details
Quest Components
Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch
79
1
$10.1400
34
$6.5910
77
$6.0840
$6.0840 / $10.1400
Buy Now
Details
Quest Components
Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch
61
1
$7.0926
15
$4.7284
54
$4.3738
$4.3738 / $7.0926
Buy Now
Details
Quest Components
Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch
48
1
$10.1400
6
$7.6050
34
$6.5910
$6.5910 / $10.1400
Buy Now
Details
Quest Components
Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch
48
1
$11.4075
8
$10.1400
26
$9.3795
$9.3795 / $11.4075
Buy Now
Details
Quest Components
Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch
16
1
$5.3400
3
$3.5600
8
$2.6700
$2.6700 / $5.3400
Buy Now
Details
Quest Components
Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch
8
$7.6050 / $10.1400
Buy Now
Details
Quest Components
Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch
6
1
$10.5000
2
$7.0000
5
$5.2500
$5.2500 / $10.5000
Buy Now
Details
Quest Components
Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch
4
1
$9.0000
2
$6.0000
5
$4.5000
$4.5000 / $9.0000
Buy Now
Details
Quest Components
Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch
4
$10.6470 / $11.4075
Buy Now
Details
TME
787082-5
Min Qty:
10
1080
10
$6.2276
70
$5.5007
150
$5.3936
300
$5.2890
720
$5.1844
$5.1844 / $6.2276
Buy Now
Details
Interstate Connecting Components
50 50SR R/A RCPT ASSYREDESIGN
0
720
$7.3492
1,020
$7.2410
$7.2410 / $7.3492
Buy Now
Details
Chip 1 Exchange
INSTOCK
1404
RFQ
Details
Avnet Abacus
Conn SCSI RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Tube (Alt: 787082-5)
RoHS:
Not Compliant
Min Qty:
720
Package Multiple:
360
Lead time:
13 Weeks, 0 Days
Abacus - 0
Buy Now
Details
Chip1Stop
50 50SR R/A RCPT ASSY REDESIGN
RoHS:
Not Compliant
1080
10
$7.9700
50
$7.7700
100
$7.1900
200
$7.0100
720
$6.5700
$6.5700 / $7.9700
Buy Now
Details
Component Electronics, Inc
IN STOCK SHIP TODAY
2
1
$3.8500
100
$2.8800
1,000
$2.5000
$2.5000 / $3.8500
Buy Now
Details
Master Electronics
50 50SR R/A RCPT ASSY,REDESIGN
1085 In Stock
1
$9.0800
10
$8.2500
50
$8.0800
100
$7.9600
180
$7.8400
360
$7.7300
540
$7.6100
720
$7.5000
$7.5000 / $9.0800
Buy Now