-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68 50SR R/A RCPT ASSY,REDESIGN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F4311
|
Newark | Wire-Board Connector, Rcpt 68Pos 1.27Mm, No. Of Contacts:68Contacts, Gender:Receptacle, Contact Termination Type:-, D Sub Shell Size:-, Product Range:Amplimite 0.050 Series, Connector Body Material:-, Contact Material:Phosphor Bronzerohs Compliant: No |Amp Te Connectivity 787082-7 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 | Buy Now |
DISTI #
A3321-ND
|
DigiKey | CONN D-TYPE RCPT 68POS R/A SLDR Min Qty: 1 Lead time: 22 Weeks Container: Tube |
709 In Stock |
|
$7.0071 / $8.3200 | Buy Now |
DISTI #
787082-7
|
Avnet Americas | Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port - Rail/Tube (Alt: 787082-7) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 288 Lead time: 19 Weeks, 4 Days Container: Tube | 0 |
|
$6.9510 / $7.8479 | Buy Now |
DISTI #
571-7870827
|
Mouser Electronics | D-Sub High Density Connectors 68P R/A RECPT ASSY W/BOARDLOCKS RoHS: Not Compliant | 1333 |
|
$7.0000 / $8.3200 | Buy Now |
|
Future Electronics | "68 50SR R/A RCPT ASSY,REDESIGN" RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 1440 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$7.7300 | Buy Now |
DISTI #
AMP787082-7
|
Heilind Electronics | 68 50SR R/A RCPT ASSYREDESIGN | Americas - 0 in Stock |
|
$8.2437 | Buy Now |
|
Onlinecomponents.com | 68 50SR R/A RCPT ASSY,REDESIGN |
16 In Stock |
|
$7.7300 / $9.4400 | Buy Now |
DISTI #
65008506
|
Verical | Conn SCSI RCP 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port Tube RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 | Americas - 16 |
|
$12.2757 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.2416 / $8.0640 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
787082-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787082-7
TE Connectivity
68 50SR R/A RCPT ASSY,REDESIGN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.406 inch | |
Body Depth | 0.656 inch | |
Body Length | 2.515 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #5-56 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT AND SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |