-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3560
|
Newark | Mdi Receptacle Assembly,6P Rohs Compliant: No |Amp Te Connectivity 787090-1 Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 | Buy Now |
DISTI #
787090-1-ND
|
DigiKey | CONN CHAMP RECPT RTANG Min Qty: 990 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6217 | Buy Now |
DISTI #
787090-1
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2mm Solder ST Thru-Hole - Rail/Tube (Alt: 787090-1) RoHS: Not Compliant Min Qty: 990 Package Multiple: 18 Lead time: 13 Weeks, 5 Days Container: Tube | 0 |
|
$7.1600 / $8.6163 | Buy Now |
DISTI #
571-787090-1
|
Mouser Electronics | Power to the Board MDI RECEPT ASSY,6P RoHS: Not Compliant | 0 |
|
$8.8800 | Order Now |
DISTI #
AMP787090-1
|
Heilind Electronics | MDI RECEPTACLE ASSEMBLY,6P | Americas - 0 in Stock |
|
$8.9232 | Buy Now |
|
Onlinecomponents.com | MDI RECEPTACLE ASSEMBLY,6P | 0 |
|
$7.7600 / $21.8000 | Buy Now |
DISTI #
AMP787090-1
|
Interstate Connecting Components | MDI RECEPTACLE ASSEMBLY,6P | 0 |
|
$8.9232 | Buy Now |
|
Master Electronics | MDI RECEPTACLE ASSEMBLY,6P | 0 |
|
$7.7600 / $21.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
787090-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787090-1
TE Connectivity
Board Connector, 6 Contact(s), Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.02 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |