-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68 50SR R/A RCPT ASSY,REDESIGN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4560
|
Newark | D-Sub Standard Conn 68 Pos R/A Rcpt Assy 1344 |Amp Te Connectivity 787171-7 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 311 |
|
$11.0600 / $13.7100 | Buy Now |
DISTI #
66F4322
|
Newark | Wire-Board Connector, Rcpt 68Pos 1.27Mm, Connector Type:Interface, Leaded Process Compatible:No, Mounting Type:Through Hole, No. Of Rows:2, Peak Reflow Compatible (260 C):No, Pitch Spacing:1.27Mm Rohs Compliant: No |Amp Te Connectivity 787171-7 Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 | Buy Now |
DISTI #
2266-787171-7-ND
|
DigiKey | CONN D-TYPE RCPT 68POS R/A SLDR Min Qty: 16 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
311 In Stock |
|
$8.6500 / $9.1400 | Buy Now |
DISTI #
A3323-ND
|
DigiKey | CONN D-TYPE RCPT 68POS R/A SLDR Min Qty: 16 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4773 | Buy Now |
DISTI #
787171-7
|
Avnet Americas | Conn D-Subminiature SKT 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube - Rail/Tube (Alt: 787171-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Tube | 411 |
|
$5.0376 | Buy Now |
DISTI #
571-7871717
|
Mouser Electronics | D-Sub Standard Connectors 68 POS R/A RCPT ASSY 1344 RoHS: Not Compliant | 1121 |
|
$7.9700 / $9.3900 | Buy Now |
|
Future Electronics | "68 50SR R/A RCPT ASSY,REDESIGN" RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 1152 Container: Tube | 0Tube |
|
$8.1500 | Buy Now |
DISTI #
AMP787171-7
|
Heilind Electronics | 68 50SR R/A RCPT ASSYREDESIGN | Americas - 0 in Stock |
|
$8.8167 | Buy Now |
|
Onlinecomponents.com | 68 50SR R/A RCPT ASSY,REDESIGN |
311 Partner Stock |
|
$7.8300 / $10.1000 | Buy Now |
DISTI #
73586725
|
Verical | Conn D-Sub SKT 68 POS 1.27mm Press Fit RA Thru-Hole 68 Terminal 1 Port Tube Min Qty: 864 Package Multiple: 864 | Americas - 864 |
|
$8.9482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
787171-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787171-7
TE Connectivity
68 50SR R/A RCPT ASSY,REDESIGN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.406 inch | |
Body Depth | 0.664 inch | |
Body Length | 2.515 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT AND SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 787171-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 787171-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1761028-4 | 68 50SR R/A RCPT ASSY,LEAD FREE | TE Connectivity | 787171-7 vs 1761028-4 |