Part Details for 787254-1 by TE Connectivity
Overview of 787254-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787254-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F4510
|
Newark | Wire-Board Connector, Receptacle 68 Position, 0.8Mm, No. Of Contacts:68Contacts, Gender:Receptacle, Connector Type:-, Contact Termination Type:-, Product Range:-, Connector Mounting:Surface Mount, Contact Plating:Gold Plated Contactsrohs Compliant: No |Amp Te Connectivity 787254-1 RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn VHDCI RCP 68 POS 1.6mm Solder RA Thru-Hole 68 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 754 |
|
$4.0295 / $9.8280 | Buy Now |
|
Bristol Electronics | 137 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 68 Contacts, Socket, 0.031 Pitch, PC Tail Terminal, M2X0.4 | 603 |
|
$4.6069 / $13.1625 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 68 Contacts, Socket, 0.031 Pitch, PC Tail Terminal, M2X0.4 | 77 |
|
$6.6000 / $11.0000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 68 Contacts, Socket, 0.031 Pitch, PC Tail Terminal, M2X0.4 | 16 |
|
$14.0000 / $15.7500 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 68 Contacts, Socket, 0.031 Pitch, PC Tail Terminal, M2X0.4 | 9 |
|
$11.0000 / $12.3750 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 68 Contacts, Socket, 0.031 Pitch, PC Tail Terminal, M2X0.4 | 2 |
|
$6.1425 / $7.3710 | Buy Now |
Part Details for 787254-1
787254-1 CAD Models
787254-1 Part Data Attributes
|
787254-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787254-1
TE Connectivity
CONNECTOR,D-SHELL,PCB MNT,PLUG,68 CONTACTS,SKT,0.031 PITCH,PC TAIL TERMINAL,M2X0.4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.236 inch | |
Body Depth | 0.372 inch | |
Body Length | 1.681 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU-PD-NI ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6672 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.1938 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.082 inch | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |
Alternate Parts for 787254-1
This table gives cross-reference parts and alternative options found for 787254-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 787254-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5796055-1 | 68 CHAMP R/A ASSY,LC | TE Connectivity | 787254-1 vs 5796055-1 |