-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y2125
|
Newark | Sas Recep Smt W/Cap T&r 0.76Aulf 29Ckt |Molex 78728-0002 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 | Buy Now |
DISTI #
538-78728-0002
|
Mouser Electronics | I/O Connectors SAS Recep SMT w/cap T&R 0.76AuLF 29ckt RoHS: Compliant | 2196 |
|
$6.0300 / $10.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
13615 Partner Stock |
|
$4.8100 / $5.9500 | Buy Now |
DISTI #
65690673
|
Verical | Conn SAS RCP 15Power/14Signal POS 1.27mm/0.8mm Solder ST SMD 29 Terminal 1 Port T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 13500 |
|
$5.0100 / $5.9000 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | 2800 |
|
$6.4080 / $12.8160 | Buy Now | |
DISTI #
787280002-MOL
|
TME | 78728-0002 Min Qty: 250 | 13615 |
|
$6.3313 / $7.8215 | Buy Now |
DISTI #
SMC-78728-0002
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 78936 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 17699 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
13615 Partner Stock |
|
$4.8100 / $5.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78728-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
78728-0002
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RIBBON D CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |