Part Details for 7873136 (ALTERNATE: 7873136) by RS Pro
Overview of 7873136 (ALTERNATE: 7873136) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7873136 (ALTERNATE: 7873136)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71817746
|
RS | Cleanroom ESD-Safe Bench Floor Mat Black 3.94ft (1.2m) L 23.6in (600mm) W | RS PRO 7873136 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$56.8000 | Buy Now |