Part Details for 7873139 (ALTERNATE: 7873139) by RS Pro
Overview of 7873139 (ALTERNATE: 7873139) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7873139 (ALTERNATE: 7873139)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71817748
|
RS | Cleanroom ESD-Safe Bench Mat Green 3.94ft (1.2m) L 23.6in (600mm) W 2 Layer | RS PRO 7873139 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$61.0100 | Buy Now |