-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50SR R/A RCPT,REDESIGN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1114
|
Newark | 50Sr R/A Rcpt,redesign |Amp Te Connectivity 787362-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9000 / $11.4900 | Buy Now |
DISTI #
66F4305
|
Newark | Wire-Board Connector, Receptacle 50 Position 1.27Mm, No. Of Contacts:50Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:-, Product Range:Amplimite 0.050 Series, Connector Body Material:Steel Body Rohs Compliant: No |Amp Te Connectivity 787362-5 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 | Buy Now |
DISTI #
A23728-ND
|
DigiKey | CONN D-TYPE RCPT 50POS R/A SLDR Min Qty: 560 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2047 | Buy Now |
DISTI #
787362-5
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 787362-5) RoHS: Not Compliant Min Qty: 560 Package Multiple: 560 Container: Tube | 0 |
|
$7.5938 / $9.1383 | Buy Now |
DISTI #
571-787362-5
|
Mouser Electronics | D-Sub Standard Connectors 50SR R/A RCPT REDESIGN RoHS: Compliant | 392 |
|
$9.0100 / $14.4200 | Buy Now |
DISTI #
AMP787362-5
|
Heilind Electronics | 50SR R/A RCPTREDESIGN | Americas - 0 in Stock |
|
$9.4640 / $9.6053 | Buy Now |
|
Onlinecomponents.com | 50SR R/A RCPT,REDESIGN | 0 |
|
$7.9900 / $21.8800 | Buy Now |
|
Quest Components | 50 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | 6 |
|
$13.3800 / $15.0525 | Buy Now |
DISTI #
787362-5
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 787362-5) RoHS: Not Compliant Min Qty: 560 Package Multiple: 560 Container: Tube | 0 |
|
$7.5938 / $9.1383 | Buy Now |
DISTI #
787362-5
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 787362-5) RoHS: Not Compliant Min Qty: 560 Package Multiple: 560 Container: Tube | 0 |
|
$7.5938 / $9.1383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
787362-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787362-5
TE Connectivity
50SR R/A RCPT,REDESIGN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.406 inch | |
Body Depth | 0.463 inch | |
Body Length | 2.065 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |