Part Details for 7874007 (ALTERNATE: 7874007) by RS Pro
Overview of 7874007 (ALTERNATE: 7874007) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7874007 (ALTERNATE: 7874007)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71817765
|
RS | DC Axial Fan 1W 2.4 x 2.4 x 1in 24VDC 60mA 2500RPM Sleeve Bearing UL, cUL | RS PRO 7874007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 8 |
|
$8.4200 | Buy Now |