Part Details for 7874022 (ALTERNATE: 7874022) by RS Pro
Overview of 7874022 (ALTERNATE: 7874022) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7874022 (ALTERNATE: 7874022)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71817771
|
RS | DC Fan, 24V, Centrifugal, 96x96x33mm, 4000RPM, 56dB, Wire Leads | RS PRO 7874022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$27.4700 | Buy Now |