Part Details for 787421-1 by TE Connectivity
Overview of 787421-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787421-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8360
|
Newark | Hdr Asy.vert.ret Tail.10.8V |Amp Te Connectivity 787421-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $6.4200 | Buy Now |
DISTI #
TE Connectivity 787421-1
|
PEI Genesis | Board Connector, 5 Contact(s | 0 |
|
Buy Now | |
DISTI #
787421-1
|
Avnet Abacus | Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port (Alt: 787421-1) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 | Abacus - 0 |
|
Buy Now |
Part Details for 787421-1
787421-1 CAD Models
787421-1 Part Data Attributes
|
787421-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787421-1
TE Connectivity
5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | AMP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 787421-1
This table gives cross-reference parts and alternative options found for 787421-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 787421-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39991-0405 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 787421-1 vs 39991-0405 |
B74N4V05TB | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | 787421-1 vs B74N4V05TB |
871605 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 787421-1 vs 871605 |
22-43-7056 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 787421-1 vs 22-43-7056 |
787444-3 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 787421-1 vs 787444-3 |
0-5161501-5 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 787421-1 vs 0-5161501-5 |
398711105 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 787421-1 vs 398711105 |
796606-5 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 787421-1 vs 796606-5 |
871605-10A | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 787421-1 vs 871605-10A |
B05B-DVS | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | 787421-1 vs B05B-DVS |