Part Details for 7876 by CML Innovative Technologies
Overview of 7876 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7876CRZ | Analog Devices | 12-BIT SAMPLING ADC IC | |
AD7876BNZ | Analog Devices | 12-BIT SAMPLING ADC IC | |
AD7876BRZ | Analog Devices | 12-BIT SAMPLING ADC IC |
Price & Stock for 7876
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2327
|
Newark | Lamp, Incandescent, Bi Pin, 28V, Supply Voltage:28V, Lamp Base Type:Bi-Pin, Bulb Size:T-1 3/4 (5Mm), Mscp:0.34, Average Bulb Life:25000H, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 7876 RoHS: Compliant Min Qty: 300 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now |