There are no models available for this part yet.
Overview of 789-S1A-404012 by New Age Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118884-404012LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 4 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 789-S1A-404012 by New Age Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
789-S1A-404012
|
Mouser Electronics | Enclosures, Boxes, & Cases Sensor Cube 4.0 x 4.0 x 1.2 inch - White RoHS: Compliant | 623 |
|
$4.9100 / $6.4300 | Buy Now |
CAD Models for 789-S1A-404012 by New Age Enclosures
Part Data Attributes for 789-S1A-404012 by New Age Enclosures
789-S1A-404012
New Age Enclosures
|
|
---|---|
Samacsys Manufacturer
|
New Age Enclosures
|
Want to compare parts?
-
789-S1A-404012New Age EnclosuresVS
-