Part Details for 78931610505 by Wurth Elektronik
Overview of 78931610505 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78931610505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-78931610505CT-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV 475UH SM Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2390 In Stock |
|
$4.6240 / $7.2200 | Buy Now |
DISTI #
710-78931610505
|
Mouser Electronics | Power Transformers WE-PSPA 1006 475uH 350mA AEC-Q200 RoHS: Compliant | 1195 |
|
$5.2000 / $7.2300 | Buy Now |
Part Details for 78931610505
78931610505 CAD Models
78931610505 Part Data Attributes:
|
78931610505
Wurth Elektronik
Buy Now
|
Compare Parts:
78931610505
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |