Part Details for 78978-530 by Amphenol FCi
Overview of 78978-530 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 78978-530
78978-530 CAD Models
78978-530 Part Data Attributes:
|
78978-530
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78978-530
Amphenol FCi
Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78978-530
This table gives cross-reference parts and alternative options found for 78978-530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78978-530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68458-030HLF | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78978-530 vs 68458-030HLF |
68641-530 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78978-530 vs 68641-530 |
70373-301-30 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 78978-530 vs 70373-301-30 |
86794-230 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78978-530 vs 86794-230 |
68461-830HLF | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78978-530 vs 68461-830HLF |
42376-0100 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 78978-530 vs 42376-0100 |
78587-330HLF | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 78978-530 vs 78587-330HLF |
68015-830-050030LF | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78978-530 vs 68015-830-050030LF |
65524-630 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78978-530 vs 65524-630 |
78938-030HLF | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78978-530 vs 78938-030HLF |