Part Details for 78D05AG-TNA-T by Unisonic Technologies Co Ltd
Overview of 78D05AG-TNA-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78D05AG-TNA-T
78D05AG-TNA-T CAD Models
78D05AG-TNA-T Part Data Attributes:
|
78D05AG-TNA-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78D05AG-TNA-T
Unisonic Technologies Co Ltd
Fixed Positive Standard Regulator, 5VPSSO3, TO-252, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | TO-252, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for 78D05AG-TNA-T
This table gives cross-reference parts and alternative options found for 78D05AG-TNA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78D05AG-TNA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140SG-05 | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | 78D05AG-TNA-T vs LM140SG-05 |
R1154N053B-TR-F | Fixed Positive Standard Regulator, 5.3VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | 78D05AG-TNA-T vs R1154N053B-TR-F |
UA7805DA | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3, 2 PIN | Signetics | 78D05AG-TNA-T vs UA7805DA |
LM140LCC4-05 | Fixed Positive Standard Regulator, 5VCQCC15, CERAMIC, LCC-18/15 | TT Electronics Resistors | 78D05AG-TNA-T vs LM140LCC4-05 |
ZMR500QFTA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | 78D05AG-TNA-T vs ZMR500QFTA |
IP140ASG-05 | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | 78D05AG-TNA-T vs IP140ASG-05 |
78D05AL-TN3-T | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | 78D05AG-TNA-T vs 78D05AL-TN3-T |
LM140SMD1-05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 78D05AG-TNA-T vs LM140SMD1-05 |
KIA7805BF | Fixed Positive Standard Regulator, 5VBIPolar, DPAK-2/3 | KEC | 78D05AG-TNA-T vs KIA7805BF |
UA78MHV05DB | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | 78D05AG-TNA-T vs UA78MHV05DB |