78K206-400L5
Rosenberger
Description: RF 1.6/5.6 DIN Connector, Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT

Overview of 78K206-400L5 by Rosenberger

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 78K206-400L5 by Rosenberger
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 78K206-400L5 by Rosenberger

78K206-400L5
Rosenberger
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
CAPTIVE CENTER CONTACT, INSERTION LOSS MAX AT: 1 GHZ
Body/Shell Style
JACK
Characteristic Impedance
75 Ω
Connector Type
RF 1.6/5.6 DIN CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.1 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
VSWR
1.43
Want to compare parts?
  1. 78K206-400L5
    Rosenberger
    RF 1.6/5.6 DIN Connector, Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78K206-400L5 by Rosenberger.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78K206-400L5 by Rosenberger

Select Manufacturer
Which Manufacturer of 78K206-400L5 would you like to use for your alert(s)?
  • Please alert me when 78K206-400L5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78K206-400L5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78K206-400L5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78K206-400L5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78K206-400L5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78K206-400L5 by Rosenberger

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: