-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10/100 Fast Ethernet MicroPHY, 32-LFCSP-5X5X0.85, 32 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
783-78Q2123R/F
|
Mouser Electronics | Ethernet ICs 10/100 Base Tx Transcvr w/MDIX RoHS: Compliant | 2243 |
|
$1.2600 / $2.8600 | Buy Now |
|
Analog Devices Inc | 10/100 Base Tx Transcvr w/MDI Min Qty: 1 Package Multiple: 1 | 751 |
|
$1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78Q2123R/F
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
78Q2123R/F
Analog Devices Inc
10/100 Fast Ethernet MicroPHY, 32-LFCSP-5X5X0.85, 32 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.85 | |
Package Description | 5 X 5 MM, LEAD FREE, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.85 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-07-27 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for 78Q2123R/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78Q2123R/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78Q2123R/F | Ethernet Transceiver, 1-Trnsvr, 5 X 5 MM, LEAD FREE, QFN-32 | Maxim Integrated Products | 78Q2123R/F vs 78Q2123R/F |