Part Details for 78LR500LF by TT Electronics plc
Overview of 78LR500LF by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78LR500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-78LR500LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1W 500 Ohms 10% MULTI TURN RoHS: Compliant | 116 |
|
$12.1500 / $15.8000 | Buy Now |