Part Details for 78M6631-IM/F by Silergy Corporation
Overview of 78M6631-IM/F by Silergy Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 78M6631-IM/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M6631-IM/F
|
Avnet Americas | Power Measurement IC 56-Pin TQFN Bulk - Rail/Tube (Alt: 78M6631-IM/F) RoHS: Not Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for 78M6631-IM/F
78M6631-IM/F CAD Models
78M6631-IM/F Part Data Attributes
|
78M6631-IM/F
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
78M6631-IM/F
Silergy Corporation
Power Supply Management Circuit, Fixed, 1 Channel, ROHS COMPLIANT, TQFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for 78M6631-IM/F
This table gives cross-reference parts and alternative options found for 78M6631-IM/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78M6631-IM/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD3138064RMHR | Highly-Integrated Digital Controller for Isolated Power with 64kB Memory 40-WQFN -40 to 125 | Texas Instruments | 78M6631-IM/F vs UCD3138064RMHR |
78M6631-IMR/F/P | Power Supply Management Circuit, Fixed, 1 Channel, ROHS COMPLIANT, TQFN-56 | Silergy Corporation | 78M6631-IM/F vs 78M6631-IMR/F/P |
78M6631-IMR/F/P48 | Power Supply Management Circuit | Maxim Integrated Products | 78M6631-IM/F vs 78M6631-IMR/F/P48 |