Part Details for 78PR50LF by TT electronics / BI Technologies
Overview of 78PR50LF by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78PR50LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1433
|
Newark | Trimmer Sealed : Multi-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 78PR50LF Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.3000 | Buy Now |
DISTI #
78PR50LF-ND
|
DigiKey | TRIMMER 50 OHM 1W PC PIN SIDE Min Qty: 350 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3310 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 25 Lead time: 26 Weeks | 0 |
|
$2.5200 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 50 Ohm 20% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box RoHS: Compliant |
24 In Stock |
|
$2.4200 / $3.9000 | Buy Now |
DISTI #
51562201
|
Verical | Res Cermet Trimmer 50 Ohm 20% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box Min Qty: 24 Package Multiple: 24 Date Code: 1402 | Americas - 24 |
|
$3.2760 / $4.6150 | Buy Now |
DISTI #
000000000001499982
|
Sager | Trimmer Resistors - Through Hole 1W 50 Ohms 20% MULTI TURN Min Qty: 350 | 0 |
|
$2.6100 / $2.6800 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 50 Ohm 20% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box RoHS: Compliant |
24 In Stock |
|
$2.4200 / $3.9000 | Buy Now |
Part Details for 78PR50LF
78PR50LF CAD Models
78PR50LF Part Data Attributes
|
78PR50LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
78PR50LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 22 TURN(S), 1W, 50ohm, 1/4 INCH, RECTANGULAR, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.953 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 300 V |