Part Details for 78RB03ST by Grayhill Inc
Overview of 78RB03ST by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78RB03ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6095
|
Newark | Switch, Dip, 3 Position, Spst, Recessed Slide, No. Of Circuits:3Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 78RB03ST RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.1800 | Buy Now |
DISTI #
GH7202-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2964 In Stock |
|
$1.9375 / $3.7600 | Buy Now |
DISTI #
78RB03ST
|
Avnet Americas | Switch DIP OFF ON SPST 3 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78RB03ST) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0004 / $2.2174 | Buy Now |
DISTI #
706-78RB03ST
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST 3SLD RB S,LF RoHS: Compliant | 0 |
|
$2.0100 / $3.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 1 | 0 |
|
$2.0700 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 3 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
2214 In Stock |
|
$0.7580 / $3.0520 | Buy Now |
DISTI #
000000000001465121
|
Sager | DIP Switches / SIP Switches ASM,SP/ST 3SLD RB S,LF Min Qty: 27 | 0 |
|
$0.8143 / $2.5800 | Buy Now |
DISTI #
78RB03ST
|
Avnet Abacus | Switch DIP OFF ON SPST 3 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube (Alt: 78RB03ST) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S306100006543
|
Chip1Stop | Switch DIP OFF ON SPST 3 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube RoHS: Compliant pbFree: No | 4 |
|
$0.7390 | Buy Now |
Part Details for 78RB03ST
78RB03ST CAD Models
78RB03ST Part Data Attributes
|
78RB03ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78RB03ST
Grayhill Inc
Slide Dip Switch, 3 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 9.65 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 9.7 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for 78RB03ST
This table gives cross-reference parts and alternative options found for 78RB03ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78RB03ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78B03 | Slide Dip Switch, 3 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | Grayhill Inc | 78RB03ST vs 78B03 |
ADF03T | Slide Dip Switch, 3 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | 78RB03ST vs ADF03T |
206-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78RB03ST vs 206-3LPST |
208-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78RB03ST vs 208-3LPST |
78C03SRA | Slide Dip Switch, 3 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Grayhill Inc | 78RB03ST vs 78C03SRA |
210-3MS | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78RB03ST vs 210-3MS |
3-5435668-3 | DIP SW 3 POSN W/TAPE AU | TE Connectivity | 78RB03ST vs 3-5435668-3 |
3-435166-0 | DIP Switch, SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 78RB03ST vs 3-435166-0 |
205-3ST | Slide Dip Switch, 3 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78RB03ST vs 205-3ST |
208-3ST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78RB03ST vs 208-3ST |