Part Details for 79 1452 272 03 by Binder UK Ltd
Overview of 79 1452 272 03 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79 1452 272 03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79-1452-272-03
|
TME | Connector: M9, plug, female, 125V, IP67, PIN: 3, angled 90°, -25÷70°C Min Qty: 1 | 0 |
|
$13.0800 / $18.5600 | RFQ |