Part Details for 79 3107 32 04 by Binder UK Ltd
Overview of 79 3107 32 04 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-701MXC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 79 3107 32 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79-3107-32-04
|
TME | 79 3107 32 04 Min Qty: 1 | 0 |
|
$13.9400 / $19.3100 | RFQ |