There are no models available for this part yet.
Overview of 79 3107 35 04 by Binder UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-701MXC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 79 3107 35 04 by Binder UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79-3107-35-04
|
TME | 79 3107 35 04 Min Qty: 1 | 0 |
|
$18.3100 / $26.1500 | RFQ |