Part Details for 79 3108 35 04 by Binder UK Ltd
Overview of 79 3108 35 04 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79 3108 35 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79-3108-35-04
|
TME | 79 3108 35 04 Min Qty: 1 | 0 |
|
$18.6000 / $26.5700 | RFQ |
DISTI #
67F5554
|
Bürklin Elektronik | Sensor actuator cable, M5-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 1 A, 79 3108 35 04 Min Qty: 1 | 2 |
|
$25.0247 / $31.9150 | Buy Now |