Part Details for 79 3384 45 04 by Binder UK Ltd
Overview of 79 3384 45 04 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79 3384 45 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79-3384-45-04
|
TME | 79 3384 45 04 Min Qty: 1 | 6 |
|
$9.6200 / $13.4700 | Buy Now |
DISTI #
66P2229
|
Bürklin Elektronik | Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 5 m, PVC, gray, 4 A, 79 3384 45 04 Min Qty: 1 | 10 |
|
$10.4048 / $13.9839 | Buy Now |