Part Details for 79 3386 42 04 by Binder UK Ltd
Overview of 79 3386 42 04 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3386-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 | |
HD6433865XXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / | |
HD6433866XXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Price & Stock for 79 3386 42 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79-3386-42-04
|
TME | 79 3386 42 04 Min Qty: 1 | 0 |
|
$7.1300 / $9.8700 | RFQ |