Part Details for 79 3434 13 04 by Binder UK Ltd
Overview of 79 3434 13 04 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3434IFE#TRPBF | Analog Devices | Hi V 3A, 200kHz Buck Sw Reg w/ | |
LT3434IFE#PBF | Analog Devices | Hi V 3A, 200kHz Buck Sw Reg w/ | |
LT3434EFE#TRPBF | Analog Devices | Hi V 3A, 200kHz Buck Sw Reg w/ |
Price & Stock for 79 3434 13 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79-3434-13-04
|
TME | 79 3434 13 04 Min Qty: 1 | 0 |
|
$6.9600 / $9.6200 | RFQ |