Part Details for 79 3527 17 04 by Binder UK Ltd
Overview of 79 3527 17 04 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3527EUD-1#TRPBF | Analog Devices | 2x 800mA/400mA, 1.2MHz/2.2MHz | |
LTC3527EUD-1#PBF | Analog Devices | 2x 800mA/400mA, 1.2MHz/2.2MHz | |
LTC3527EUD#PBF | Analog Devices | 2x 800mA/400mA, 1.2MHz/2.2MHz |
Price & Stock for 79 3527 17 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79-3527-17-04
|
TME | 79 3527 17 04 Min Qty: 1 | 0 |
|
$23.3800 / $33.3900 | RFQ |