Part Details for 79 42 125 Z ESD by KNIPEX
Overview of 79 42 125 Z ESD by KNIPEX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79 42 125 Z ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7726
|
Newark | Precision Cutter, Esd, Diagonal, 11Mm, Cutter Type:Precision, Overall Length:125Mm, Cut Type:Diagonal, Cutting Capacity Max:1.3Mm, Cutting Edge Hardness:-, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 79 42 125 Z ESD (Alternate Part Number: 4003773078456 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3400 / $71.7800 | Buy Now |
DISTI #
2172-7942125ZESD-ND
|
DigiKey | DIAGONAL CUTTING NIPPERS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$79.8884 / $90.9100 | Buy Now |
DISTI #
KNP.7942125ZESD
|
TME | Pliers, side,cutting,precision, ESD, 125mm Min Qty: 1 | 6 |
|
$55.3600 / $59.3200 | Buy Now |
DISTI #
20L2975
|
Bürklin Elektronik | ESD precision pliers, 125 mm, 58 g, cut capacity (1.3 mm/–/–/–), 79 42 125 Z ESD Min Qty: 1 | 2 |
|
$50.0615 / $55.6238 | Buy Now |
Part Details for 79 42 125 Z ESD
79 42 125 Z ESD CAD Models
79 42 125 Z ESD Part Data Attributes
|
79 42 125 Z ESD
KNIPEX
Buy Now
|
Compare Parts:
79 42 125 Z ESD
KNIPEX
|
Samacsys Manufacturer | KNIPEX |