Part Details for 79 6051 20 14 by Binder UK Ltd
Overview of 79 6051 20 14 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79 6051 20 14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79-6051-20-14
|
TME | 79 6051 20 14 Min Qty: 1 | 0 |
|
$37.1100 / $53.0200 | RFQ |
DISTI #
70P0257
|
Bürklin Elektronik | Sensor actuator cable, M16-cable plug, straight to open end, 14 pole, 2 m, PUR, black, 3 A, 79 6051 20 14 Min Qty: 1 | 1 |
|
$35.3438 / $42.5501 | Buy Now |