Part Details for 79-1410-12-04 by Franz Binder GmbH & Co
Overview of 79-1410-12-04 by Franz Binder GmbH & Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79-1410-12-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R4181
|
Newark | Cable Assy, 4P Cir Plug-Free End, 6.6Ft, Connector To Connector:M9 Circular Receptacle To Free End, No. Of Positions:4Positions, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Binder 79-1410-12-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$30.4500 / $39.0400 | Buy Now |
|
Onlinecomponents.com | M9 IP67 Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m RoHS: Compliant |
32 In Stock |
|
$18.4100 / $25.8400 | Buy Now |
|
CDM Electronics | Single-ended cordset female plug Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
1778710
|
element14 Asia-Pacific | CABLE ASSY, M9 SOCKET, 4WAY, 2M RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$31.7672 / $39.2005 | Buy Now |
DISTI #
1778710
|
Farnell | CABLE ASSY, M9 SOCKET, 4WAY, 2M RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 15 |
|
$21.0515 / $32.9426 | Buy Now |
|
Master Electronics | M9 IP67 Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m RoHS: Compliant |
32 In Stock |
|
$18.4100 / $25.8400 | Buy Now |