Part Details for 79-3110-32-04 by Franz Binder GmbH & Co
Overview of 79-3110-32-04 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79-3110-32-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4256
|
Newark | Sensor Cord, 4P M5 R/A Rcpt-Free End, 2M, Connector To Connector:90° M5 Receptacle To Free End, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:707 Series, Svhc:No Svhc (27-Jun-2018), Connector Type A:M5 Sensorrohs Compliant: Yes |Binder 79-3110-32-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$22.3400 / $28.6400 | Buy Now |
|
Onlinecomponents.com | PUR 2m 24AWG Circular Connector 4 POS F RoHS: Compliant | 0 |
|
$14.1700 / $19.9000 | Buy Now |
|
CDM Electronics | Single-ended cordset F plug Package Multiple: 1 | 0 |
|
RFQ |