Part Details for 79-3430-35-04 by Franz Binder GmbH & Co
Overview of 79-3430-35-04 by Franz Binder GmbH & Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 79-3430-35-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M12-A Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PUR, black, 3 x 0.34mm², 5 m RoHS: Compliant |
31 Partner Stock |
|
$9.6400 / $17.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
31 Partner Stock 539 Factory Stock |
|
$9.6400 / $17.5600 | Buy Now |
|
CDM Electronics | Single-ended cordset female plug Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | M12-A Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PUR, black, 3 x 0.34mm², 5 m RoHS: Compliant |
31 Partner Stock |
|
$9.6400 / $17.5600 | Buy Now |
Part Details for 79-3430-35-04
79-3430-35-04 CAD Models
79-3430-35-04 Part Data Attributes
|
79-3430-35-04
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
79-3430-35-04
Franz Binder GmbH & Co
Circular Connector, 3 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.728 inch | |
Body Diameter | 0.571 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |