Part Details for 79-3530-32-04 by Franz Binder GmbH & Co
Overview of 79-3530-32-04 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3530WBRMZ-R7 | Analog Devices | 3.0V CMOS 5ppm/C Voltage REF | |
ADR3530WARMZ-R7 | Analog Devices | 3.0V CMOS 8ppm/C Voltage REF | |
LTC3530EMS#TRPBF | Analog Devices | Wide In V Sync Buck-Boost DC/D |
Price & Stock for 79-3530-32-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M12-A Female cable connector, Contacts: 3, shielded, moulded on the cable, IP67, UL, PUR, black, 3 x 0.34mm², 2 m RoHS: Compliant | 0 |
|
$9.1800 / $20.7100 | Buy Now |
|
CDM Electronics | Single-ended cordset F plug shielded Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 79-3530-32-04
79-3530-32-04 CAD Models
79-3530-32-04 Part Data Attributes
|
79-3530-32-04
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
79-3530-32-04
Franz Binder GmbH & Co
Circular Connector, 3 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.728 inch | |
Body Diameter | 0.571 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |