Part Details for 79-5236-90-04 by Franz Binder GmbH & Co
Overview of 79-5236-90-04 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52366-100DASLF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel, Force-saving |
Price & Stock for 79-5236-90-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connecting Cables Twin distributor, Contacts: 4/3, unshielded, pluggable, IP68, UL, M12x1.0 RoHS: Compliant | 0 |
|
$17.1000 / $24.0000 | Buy Now |
|
CDM Electronics | Splitter M12 male - 2 female M12 Package Multiple: 1 | 0 |
|
RFQ |