Part Details for 79-9150-020-03 by Franz Binder GmbH & Co
Overview of 79-9150-020-03 by Franz Binder GmbH & Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79-9150-020-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Connector - Female - 3 Contacts - 7A 250V - Unshielded - 3 x 0.75 mm² - Snap-in Locking - IP67 - Moulded on the Cable - 2 m Length. RoHS: Compliant |
55 In Stock |
|
$12.0800 / $62.8300 | Buy Now |
DISTI #
65227997
|
Verical | Cable Assembly Circular 2m 18AWG Circular 3 Straight Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 55 |
|
$15.7235 / $78.8331 | Buy Now |
|
CDM Electronics | Female Cordset Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cable Connector - Female - 3 Contacts - 7A 250V - Unshielded - 3 x 0.75 mm² - Snap-in Locking - IP67 - Moulded on the Cable - 2 m Length. RoHS: Compliant |
55 In Stock |
|
$12.0800 / $62.8300 | Buy Now |