Part Details for 790-208 by WAGO Innovative Connections
Overview of 790-208 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0469
|
Newark | Shield Clamping Saddle, 12.4 Mm Wide, 3 ... 8 Mm |Wago 790-208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 / $18.6300 | Buy Now |
DISTI #
2946-790-208-ND
|
DigiKey | SHIELD CLAMPING SADDLE, 12.4 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$10.8759 / $16.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$10.9200 | Buy Now |
|
Onlinecomponents.com | Shield clamping saddle - 12.4 mm wide - 3-8 mm diameter conductors RoHS: Compliant |
23 Partner Stock |
|
$13.1000 / $17.8200 | Buy Now |
|
Master Electronics | Shield clamping saddle - 12.4 mm wide - 3-8 mm diameter conductors RoHS: Compliant |
23 Partner Stock |
|
$13.1000 / $17.8200 | Buy Now |