Part Details for 790D685X9040B2G by Vishay Intertechnologies
Overview of 790D685X9040B2G by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790D685X9040B2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P8152
|
Newark | 790D685X9040B2G |Vishay 790D685X9040B2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
790D685X9040B2G
|
Avnet Americas | Cap Tant Solid 6.8uF 40V 10% (7.3 X 4.8 X 10.5mm) Radial 5.08mm Ammo Pack - Ammo Pack (Alt: 790D685X9040B2G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.9440 / $2.4696 | Buy Now |
Part Details for 790D685X9040B2G
790D685X9040B2G CAD Models
790D685X9040B2G Part Data Attributes
|
790D685X9040B2G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
790D685X9040B2G
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0027 mA | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
Alternate Parts for 790D685X9040B2G
This table gives cross-reference parts and alternative options found for 790D685X9040B2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790D685X9040B2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790D685X9040B2GE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D685X9040B2G vs 790D685X9040B2GE3 |
790D685X9040B2XE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D685X9040B2G vs 790D685X9040B2XE3 |
790D685X9040B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D685X9040B2G vs 790D685X9040B2B |
790D685X9040B2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D685X9040B2G vs 790D685X9040B2BE3 |
790D685X9040B2YE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D685X9040B2G vs 790D685X9040B2YE3 |
790D685X9040B2Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D685X9040B2G vs 790D685X9040B2Y |
790D685X9040B2HE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D685X9040B2G vs 790D685X9040B2HE3 |