Part Details for 790D106X0025B2B by Vishay Intertechnologies
Overview of 790D106X0025B2B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790D106X0025B2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
790D106X0025B2B
|
Avnet Americas | Cap Tant Solid 10uF 25V 20% (7.3 X 4.8 X 10.5mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: 790D106X0025B2B) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9440 / $2.4696 | Buy Now |
DISTI #
74-790D106X0025B2B
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 790D106X0025B2B RoHS: Not Compliant | 0 |
|
$1.7100 / $4.1000 | Order Now |
DISTI #
790D106X0025B2B
|
Avnet Americas | Cap Tant Solid 10uF 25V 20% (7.3 X 4.8 X 10.5mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: 790D106X0025B2B) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9440 / $2.4696 | Buy Now |
|
ComSIT USA | RESIN-MOLDED, RADIAL LEAD SOLID TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount RoHS: Not Compliant | Europe - 340 |
|
RFQ |
Part Details for 790D106X0025B2B
790D106X0025B2B CAD Models
790D106X0025B2B Part Data Attributes:
|
790D106X0025B2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
790D106X0025B2B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
Alternate Parts for 790D106X0025B2B
This table gives cross-reference parts and alternative options found for 790D106X0025B2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790D106X0025B2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790D106X0025B2YE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D106X0025B2B vs 790D106X0025B2YE3 |
790D106X0025B2Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D106X0025B2B vs 790D106X0025B2Y |
790D106X0025B2XE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D106X0025B2B vs 790D106X0025B2XE3 |
790D106X0025B2G | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D106X0025B2B vs 790D106X0025B2G |
790D106X0025B2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D106X0025B2B vs 790D106X0025B2BE3 |
790D106X0025B2GE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D106X0025B2B vs 790D106X0025B2GE3 |