790D335X9016A2YE3
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED

Overview of 790D335X9016A2YE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 790D335X9016A2YE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 15P8087
Newark 790D335X9016A2Ye3 |Vishay 790D335X9016A2YE3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.5400
$1.5400 Buy Now
DISTI # 790D335X9016A2YE3
Avnet Americas 790D335X9016A2Ye3 - Tape and Reel (Alt: 790D335X9016A2YE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.3903
  • 2,000 $1.3705
  • 4,000 $1.3410
  • 6,000 $1.3114
  • 8,000 $1.2818
  • 10,000 $1.2621
  • 100,000 $1.2325
$1.2325 / $1.3903 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $1.2700
$1.2700 Buy Now

CAD Models for 790D335X9016A2YE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 790D335X9016A2YE3 by Vishay Intertechnologies

790D335X9016A2YE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
7.3 mm
JESD-609 Code
e3
Leakage Current
0.001 mA
Length
4.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
4.2 mm
Want to compare parts?
  1. 790D335X9016A2YE3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 790D335X9016A2YE3

This table gives cross-reference parts and alternative options found for 790D335X9016A2YE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790D335X9016A2YE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
790D335X9016A2HE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 790D335X9016A2YE3 vs 790D335X9016A2HE3
790D335X9016A2GE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 790D335X9016A2YE3 vs 790D335X9016A2GE3
790D335X9016A2BE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 790D335X9016A2YE3 vs 790D335X9016A2BE3
790D335X9016A2H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 790D335X9016A2YE3 vs 790D335X9016A2H
790D335X9016A2G Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 790D335X9016A2YE3 vs 790D335X9016A2G
790D335X9016A2B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 790D335X9016A2YE3 vs 790D335X9016A2B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 790D335X9016A2YE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 790D335X9016A2YE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 790D335X9016A2YE3 would you like to use for your alert(s)?
  • Please alert me when 790D335X9016A2YE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 790D335X9016A2YE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 790D335X9016A2YE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 790D335X9016A2YE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 790D335X9016A2YE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 790D335X9016A2YE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: