Part Details for 790D336X9010B2BE3 by Vishay Intertechnologies
Overview of 790D336X9010B2BE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790D336X9010B2BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5886
|
Newark | 790D336X9010B2Be3 |Vishay 790D336X9010B2BE3 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.8100 | Buy Now |
DISTI #
790D336X9010B2BE3
|
Avnet Americas | 790D336X9010B2Be3 - Bulk (Alt: 790D336X9010B2BE3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.0304 | Buy Now |
DISTI #
74-790D336X9010B2BE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 33uF 10V 10% RoHS: Compliant | 497 |
|
$1.8100 / $4.1000 | Buy Now |
|
Future Electronics | SOLID TANT AXIAL & RADIAL CAPS RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.8200 / $1.9200 | Buy Now |
DISTI #
790D336X9010B2BE3
|
Avnet Abacus | Tantalum Capacitor, 33 uF, 10 V, � 10%, 5.08 mm, -55 �C, 125 �C, Radial Leaded (Alt: 790D336X9010B2BE3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 790D336X9010B2BE3
790D336X9010B2BE3 CAD Models
790D336X9010B2BE3 Part Data Attributes
|
790D336X9010B2BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
790D336X9010B2BE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
Alternate Parts for 790D336X9010B2BE3
This table gives cross-reference parts and alternative options found for 790D336X9010B2BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790D336X9010B2BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790D336X9010B2HE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 790D336X9010B2BE3 vs 790D336X9010B2HE3 |