-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5345
|
Newark | Connector, Rcpt, 20Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Milli-Grid 79107 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 79107-7009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1738 |
|
$2.3200 / $3.7400 | Buy Now |
DISTI #
538-79107-7009
|
Mouser Electronics | Headers & Wire Housings 20CIR VERT RECPT RoHS: Compliant | 221 |
|
$2.0700 / $3.8200 | Buy Now |
DISTI #
70967206
|
RS | 2mm Pitch Milli Grid Receptacle, Dual Row, 3mm Length, Gold, 20 Circuits | Molex Incorporated 79107-7009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 20 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube RoHS: Compliant |
44364 In Stock |
|
$1.3700 / $2.1600 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 296 |
|
$1.6120 / $3.7200 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 296 |
|
$1.6120 / $3.7200 | Buy Now |
DISTI #
79107-7009
|
TTI | Headers & Wire Housings 20CIR VERT RECPT RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tube |
Americas - 6666 In Stock |
|
$1.5400 / $1.7900 | Buy Now |
DISTI #
MOL79107-7009
|
Interstate Connecting Components | MGRID VREC DR W/OPGS .38AULF 20CKT | 1027 |
|
$1.6885 / $1.9708 | Buy Now |
DISTI #
3107345
|
element14 Asia-Pacific | CONNECTOR, RCPT, 20POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 1738 |
|
$1.8274 / $3.7062 | Buy Now |
DISTI #
3107345
|
Farnell | CONNECTOR, RCPT, 20POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 1738 |
|
$1.9606 / $3.9462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
79107-7009
Molex
Buy Now
Datasheet
|
Compare Parts:
79107-7009
Molex
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT W/TUBE PKG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.795 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for 79107-7009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79107-7009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RS2BR-20-G-HT | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 79107-7009 vs 2RS2BR-20-G-HT |
55510-720 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 79107-7009 vs 55510-720 |
79107-7259 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 79107-7009 vs 79107-7259 |
55510-820 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 79107-7009 vs 55510-820 |
150220-2000-RB | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 79107-7009 vs 150220-2000-RB |
2RS2BR-20-SG | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 79107-7009 vs 2RS2BR-20-SG |
SMS-110-02-T-D | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 79107-7009 vs SMS-110-02-T-D |
150220-2000-TH | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Natural Insulator, Socket, | 3M Interconnect | 79107-7009 vs 150220-2000-TH |
79109-1059 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 79107-7009 vs 79109-1059 |
55510-020 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 79107-7009 vs 55510-020 |