-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M6533
|
Newark | Header Connector, pcb Mount, recept,34 Contacts, pin,0.079 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 79107-7066 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 2388 |
|
$4.1400 / $4.4600 | Buy Now |
DISTI #
68K1791
|
Newark | Header Connector, pcb Mount, recept,34 Contacts, pin,0.079 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 79107-7066 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 | Buy Now |
DISTI #
0791077066
|
Avnet Americas | Conn Socket Strip RCP 34 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077066) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$3.3300 / $5.3348 | Buy Now |
DISTI #
538-79107-7066
|
Mouser Electronics | Headers & Wire Housings MGrid VRec DR W/OPg W/OPgs .76AuLF 34Ckt RoHS: Compliant | 738 |
|
$3.9800 / $7.4200 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.76µm Gold (Au) Selective Plating, 34 Circuits, Lead-Free RoHS: Compliant |
2388 Partner Stock |
|
$2.8500 / $4.0600 | Buy Now |
|
Master Electronics | 2.00mm Pitch Milli-Grid™ Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.76µm Gold (Au) Selective Plating, 34 Circuits, Lead-Free RoHS: Compliant |
2388 Partner Stock |
|
$2.8500 / $4.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
79107-7066
Molex
Buy Now
Datasheet
|
Compare Parts:
79107-7066
Molex
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT W/TUBE PKG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.175 inch | |
Body Length | 1.346 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |
This table gives cross-reference parts and alternative options found for 79107-7066. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79107-7066, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM-117-02-T-D | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 79107-7066 vs RSM-117-02-T-D |
55510-334 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 79107-7066 vs 55510-334 |
55510-834 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 79107-7066 vs 55510-834 |
55510-034 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 79107-7066 vs 55510-034 |
79109-8466 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 79107-7066 vs 79109-8466 |
150234-2000-TB-WE | 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | 79107-7066 vs 150234-2000-TB-WE |
150234-2000-RB | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 79107-7066 vs 150234-2000-RB |
89361-334 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 79107-7066 vs 89361-334 |
RSM-117-02-T-D-P | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 79107-7066 vs RSM-117-02-T-D-P |
87264-3452 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 79107-7066 vs 87264-3452 |