-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73305-512LF | Amphenol Communications Solutions | RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P4C, Right Angle, Surface Mount, without Shield, 1 Port. | |
73306-121LF | Amphenol Communications Solutions | RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 4P4C, Right Angle, Surface Mount, without Shield, 1 Port. | |
73305-311LF | Amphenol Communications Solutions | RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P6C, Right Angle, Surface Mount, without Shield, 1 Port. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5757
|
Newark | 2Mm Dr Vt Rcpt Th Tube Gflf 12Ckt |Molex 79107-7330 RoHS: Not Compliant Min Qty: 1978 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
DISTI #
791077330
|
Avnet Americas | 2MM DR VT RCPT TH TUBE GFLF 12CKT (Alt: 791077330) Min Qty: 1978 Package Multiple: 1978 | 0 |
|
RFQ | |
DISTI #
538-79107-7330
|
Mouser Electronics | Headers & Wire Housings Milli-Grid 2mm Rcpt Vrt TH DR 12Ckt RoHS: Compliant | 0 |
|
$1.4200 / $1.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0000 / $1.2700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1677 |
|
RFQ | |
DISTI #
C1S549810824205
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1290 |
|
$1.4500 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
79107-7330
Molex
Buy Now
Datasheet
|
Compare Parts:
79107-7330
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT W/TUBE PKG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 2u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.075 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for 79107-7330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79107-7330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM-106-02-S-D-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 79107-7330 vs RSM-106-02-S-D-TR |
79107-7130 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 79107-7330 vs 79107-7130 |
87340-1276 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 79107-7330 vs 87340-1276 |
RSM-106-02-T-D-P | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 79107-7330 vs RSM-106-02-T-D-P |
79107-7055 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 79107-7330 vs 79107-7055 |
55510-312 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 79107-7330 vs 55510-312 |
150212-2000-TB-WB | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | 79107-7330 vs 150212-2000-TB-WB |
79109-8405 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 79107-7330 vs 79109-8405 |
55510-712 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 79107-7330 vs 55510-712 |
87340-1275 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 79107-7330 vs 87340-1275 |